EA9102 | SCHROFF
Temperature probe, 0 to 65 °C, EA9102
Unit Price (€ / pc.)
64.26 € *
Standard delivery time from the manufacturer is: 15 Weeks
Power distribution unit, EA9102, SCHROFF
Single temperature probe sensor for RackPower PDU's.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |