89009-001 | SCHROFF
Rolling tape measure, 2 m, metal, 89009-001
Order No.: 85H6740
EAN: 4036088063183
MPN:
89009-001
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 9 Weeks
2 m length tape measure with cm, U and HP gradation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 2 m | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |