20630-243 | SCHROFF
Cabinet rack, 47 U, mobile, (H x W x D) 2200 x 600 x 1100 mm, steel, black gray, 20630-243
Unit Price (€ / pc.)
477.1543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet rack | |
| Version | 47 U, mobile | |
| Height | 2200 mm | |
| Width | 600 mm | |
| Depth | 1100 mm | |
| Material | steel | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |