20630-239 | SCHROFF

Cabinet rack, 47 U, mobile, (H x W x D) 2200 x 600 x 600 mm, steel, black gray, 20630-239

Order No.: 85H0876
EAN: 4036088452765
MPN:
20630-239
Series: Varistar CP
20630-239 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
451.9144 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
451.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
451.9144 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Filter Property Value
Product type cabinet rack
Version 47 U, mobile
Height 2200 mm
Width 600 mm
Depth 600 mm
Material steel
Colour black gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15