20630-080 | SCHROFF
Cabinet rack, 29 U, (H x W x D) 1400 x 800 x 800 mm, steel, black gray, 20630-080
Unit Price (€ / pc.)
298.0712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black gray | |
| Width | 800 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Product type | cabinet rack | |
| Version | 29 U | |
| Height | 1400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |