20118-742 | SCHROFF
Cabinet, 39 HE open cabinet rails, (H x W) 1831 x 600 mm, steel, light gray, 20118-742
Order No.: 85H0675
EAN: 4036088198847
MPN:
20118-742
Unit Price (€ / pck.)
311.899 € *
Available: 2 pck.
19" Uprights for open rack with up to 200 kg load capacity. These 19" uprights can be mounted on a mobile or stationary base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 39 HE open cabinet rails | |
| Height | 1831 mm | |
| Width | 600 mm | |
| Material | steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |