16230-020 | SCHROFF
Cabinet, 16 U, with glazed door and rear panel, (H x W x D) 767 x 553 x 600 mm, IP20, steel, light gray/black gray, 16230-020
Unit Price (€ / pc.)
817.2920 € *
Available: 2 pcs.
Cabinets with aluminum frame with glass door and back panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 16 U, with glazed door and rear panel | |
| Height | 767 mm | |
| Width | 553 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |