16230-018 | SCHROFF

Cabinet, 47 U, without door and rear panel, (H x W x D) 2145 x 553 x 800 mm, IP20, steel, light gray/black gray, 16230-018

Order No.: 85H0542
EAN: 4036088088506
MPN:
16230-018
Series: Novastar
16230-018 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,358.147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,358.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,358.147 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 47 U, without door and rear panel
Height 2145 mm
Width 553 mm
Depth 800 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes