16230-007 | SCHROFF

Cabinet, 20 U, without door and rear panel, (H x W x D) 945 x 553 x 600 mm, IP20, steel, light gray/black gray, 16230-007

Order No.: 85H0531
EAN: 4036088088179
MPN:
16230-007
Series: Novastar
16230-007 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
667.0545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
667.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
667.0545 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 20 U, without door and rear panel
Height 945 mm
Width 553 mm
Depth 600 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes