16230-001 | SCHROFF

Cabinet, 9 U, without door and rear panel, (H x W x D) 456 x 553 x 600 mm, IP20, steel, light gray/black gray, 16230-001

Order No.: 85H0525
EAN: 4036088087998
MPN:
16230-001
Series: Novastar
16230-001 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
471.1567 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
471.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
471.1567 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 9 U, without door and rear panel
Height 456 mm
Width 553 mm
Depth 600 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes