15230-022 | SCHROFF

Cabinet, 38 U, with glazed door and rear panel, (H x W x D) 1745 x 553 x 600 mm, IP20, steel, black gray, 15230-022

Order No.: 85H0521
EAN: 4036088087875
MPN:
15230-022
Series: Novastar
15230-022 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,391.8002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,391.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,391.8002 €
Cabinets with aluminum frame with glass door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 38 U, with glazed door and rear panel
Height 1745 mm
Width 553 mm
Depth 600 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes