15230-009 | SCHROFF
Cabinet, 25 U, without door and rear panel, (H x W x D) 1167 x 553 x 600 mm, IP20, steel, black gray, 15230-009
Unit Price (€ / pc.)
746.3799 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinets with aluminum frame without door and back panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 25 U, without door and rear panel | |
| Height | 1167 mm | |
| Width | 553 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |