15230-008 | SCHROFF

Cabinet, 20 U, without door and rear panel, (H x W x D) 945 x 553 x 800 mm, IP20, steel, black gray, 15230-008

Order No.: 85H0507
EAN: 4036088087455
MPN:
15230-008
Series: Novastar
15230-008 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
728.3514 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
728.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
728.3514 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 20 U, without door and rear panel
Height 945 mm
Width 553 mm
Depth 800 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15