15230-006 | SCHROFF

Cabinet, 20 U, without door and rear panel, (H x W x D) 945 x 553 x 500 mm, IP20, steel, black gray, 15230-006

Order No.: 85H0505
EAN: 4036088087394
MPN:
15230-006
Series: Novastar
15230-006 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
605.7695 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
605.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
605.7695 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Filter Property Value
Product type cabinet
Version 20 U, without door and rear panel
Height 945 mm
Width 553 mm
Depth 500 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15