12349-010 | SCHROFF
Outdoor cabinet, 18 U, without plinth, single walled, single door, (H x W x D) 900 x 600 x 500 mm, IP55, aluminum, light gray, 12349-010
Unit Price (€ / pc.)
979.5485 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-wall, lightweight outdoor cabinet made of aluminum without base. Protection class: IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outdoor cabinet | |
| Version | 18 U, without plinth, single walled, single door | |
| Height | 900 mm | |
| Width | 600 mm | |
| Depth | 500 mm | |
| Material | aluminum | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |