12130-216 | SCHROFF

Data/network cabinet, 42 U, 4 compartments, (H x W x D) 2000 x 600 x 1200 mm, IP20, steel, white/black gray, 12130-216

Order No.: 85H0332
EAN: 4036088216299
MPN:
12130-216
12130-216 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
4,903.752 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4,903.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,903.752 €
Colocation cabinets with 4 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 42 U, 4 compartments
Height 2000 mm
Width 600 mm
Depth 1200 mm
Material steel
Colour white/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes