12130-207 | SCHROFF

Data/network cabinet, 42 U, 4 compartments, (H x W x D) 2000 x 800 x 1000 mm, IP20, steel, white/black gray, 12130-207

Order No.: 85H0323
EAN: 4036088216206
MPN:
12130-207
12130-207 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
5,031.1534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5,031.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,031.1534 €
Colocation cabinets with 4 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 42 U, 4 compartments
Height 2000 mm
Width 800 mm
Depth 1000 mm
Material steel
Colour white/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes