11249-012 | SCHROFF
Outdoor cabinet, 25 U, with one door, double wall, (H x W x D) 1330 x 700 x 500 mm, IP55, aluminum, light gray, 11249-012
Unit Price (€ / pc.)
2,465.0969 € *
Standard delivery time from the manufacturer is: 7 Weeks
Outdoor cabinet with single door and one-piece internal housing with removable external cladding. Forced heat dissipation by fan in the side panel. Protection class: IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outdoor cabinet | |
| Version | 25 U, with one door, double wall | |
| Height | 1330 mm | |
| Width | 700 mm | |
| Depth | 500 mm | |
| Material | aluminum | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |