11249-009 | SCHROFF

Outdoor cabinet, 20 U, with one door, double wall, (H x W x D) 1100 x 700 x 500 mm, IP55, aluminum, light gray, 11249-009

Order No.: 85H0315
EAN: 4036088199325
MPN:
11249-009
Series: Unibody
11249-009 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
2,235.5340 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,235.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,235.5340 €
Outdoor cabinet with single door and one-piece internal housing with removable external cladding. Forced heat dissipation by fan in the side panel. Protection class: IP55.
Technical specifications
Filter Property Value
Product type outdoor cabinet
Version 20 U, with one door, double wall
Height 1100 mm
Width 700 mm
Depth 500 mm
Material aluminum
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin PL
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes