11130-272 | SCHROFF
Data/network cabinet, 52 U, 2 compartments, (H x W x D) 2450 x 800 x 1200 mm, IP20, steel, light gray/black gray, 11130-272
Unit Price (€ / pc.)
3,997.5194 € *
Standard delivery time from the manufacturer is: 3 Weeks
Colocation cabinets with 2 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | data/network cabinet | |
Version | 52 U, 2 compartments | |
Height | 2450 mm | |
Width | 800 mm | |
Depth | 1200 mm | |
Material | steel | |
Colour | light gray/black gray | |
Degree of protection (IP) | IP20 |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |