11130-269 | SCHROFF

Data/network cabinet, 52 U, 2 compartments, (H x W x D) 2450 x 600 x 1200 mm, IP20, steel, light gray/black gray, 11130-269

Order No.: 85H0306
EAN: 4036088215957
MPN:
11130-269
11130-269 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,562.4316 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,562.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,562.4316 €
Colocation cabinets with 2 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 52 U, 2 compartments
Height 2450 mm
Width 600 mm
Depth 1200 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes