11130-260 | SCHROFF

Data/network cabinet, 52 U, 2 compartments, (H x W x D) 2450 x 800 x 1000 mm, IP20, steel, light gray/black gray, 11130-260

Order No.: 85H0303
EAN: 4036088215926
MPN:
11130-260
11130-260 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,461.472 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,461.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,461.472 €
Colocation cabinets with 2 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 52 U, 2 compartments
Height 2450 mm
Width 800 mm
Depth 1000 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes