11130-203 | SCHROFF
Data/network cabinet, 42 U, 3 compartments, (H x W x D) 2000 x 600 x 1000 mm, IP20, steel, light gray/black gray, 11130-203
Unit Price (€ / pc.)
3,670.6026 € *
Standard delivery time from the manufacturer is: 3 Weeks
Colocation cabinets with 3 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data/network cabinet | |
| Version | 42 U, 3 compartments | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 1000 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |