11130-202 | SCHROFF

Data/network cabinet, 42 U, 2 compartments, (H x W x D) 2000 x 600 x 1000 mm, IP20, steel, light gray/black gray, 11130-202

Order No.: 85H0276
EAN: 4036088215650
MPN:
11130-202
11130-202 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,044.4127 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,044.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,044.4127 €
Colocation cabinets with 2 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 42 U, 2 compartments
Height 2000 mm
Width 600 mm
Depth 1000 mm
Material steel
Colour light gray/black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes