10630-050 | SCHROFF
Seismic cabinet, 42 U, (H x W x D) 2000 x 600 x 800 mm, IP55, steel, black gray, 10630-050
Unit Price (€ / pc.)
3,060.0374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet with IP 55 and EMC compliance for extreme seismic environments tested to Bellcore zone 4 with a dynamic load-carrying capacity of 250 kg. The cabinet is widely used in ICT applications in earthquake prone areas, construction and shipping facilities, airports, railways and many more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seismic cabinet | |
| Version | 42 U | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |