10630-045 | SCHROFF
EMC cabinet, 42 U, with fan cover, (H x W x D) 2000 x 600 x 800 mm, IP20, steel, black gray, 10630-045
Unit Price (€ / pc.)
2,155.0067 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMV-Schrank mit Schirmung 30 dB bei 18 GHz, Türen mit 4-Punkt-Verriegelung und verschraubten Seitenwänden. Schutzart: IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC cabinet | |
| Version | 42 U, with fan cover | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |