10630-042 | SCHROFF

Cabinet, 42 U, with steel front door, (H x W x D) 2000 x 600 x 600 mm, IP55, steel, black gray, 10630-042

Order No.: 85H0214
EAN: 4036088460876
MPN:
10630-042
Series: Varistar CP
10630-042 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,217.5247 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,217.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,217.5247 €
Cabinet with glass front door, 3-point locking, side panels screwed. Protection class: IP55.
Technical specifications
Filter Property Value
Product type cabinet
Version 42 U, with steel front door
Height 2000 mm
Width 600 mm
Depth 600 mm
Material steel
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes