10630-041 | SCHROFF
Cabinet, 42 U, with glass front door, (H x W x D) 2000 x 600 x 600 mm, IP55, steel, black gray, 10630-041
Unit Price (€ / pc.)
1,294.4463 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet with glass front door, 3-point locking, side panels screwed. Protection class: IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 42 U, with glass front door | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |