10630-039 | SCHROFF
Cabinet, 42 U, glass door at front, steel door at rear, (H x W x D) 2000 x 600 x 600 mm, IP20, steel, black gray, 10630-039
Unit Price (€ / pc.)
1,039.6435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet with glass front door, 1-point locking and side panels with quick release. Protection class: IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 42 U, glass door at front, steel door at rear | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |