10630-037 | SCHROFF

Cabinet, 38 U, glass door at front, steel door at rear, (H x W x D) 1800 x 600 x 600 mm, IP20, steel, black gray, 10630-037

Order No.: 85H0209
EAN: 4036088460821
MPN:
10630-037
Series: Varistar CP
10630-037 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,026.4226 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,026.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,026.4226 €
Cabinet with glass front door, 1-point locking and side panels with quick release. Protection class: IP20.
Technical specifications
Filter Property Value
Product type cabinet
Version 38 U, glass door at front, steel door at rear
Height 1800 mm
Width 600 mm
Depth 600 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15