10630-035 | SCHROFF
Cabinet, 42 U, (H x W x D) 2000 x 600 x 600 mm, steel, black gray, 10630-035
Unit Price (€ / pc.)
887.0022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Decorative cabinet, with 19" slide-in housing integrated in the decorative frame, open at the front (no door), rear door with 1-point locking, side panels with quick-release fastener.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 42 U | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |