10630-028 | SCHROFF
Cabling rack, 42 U, high density, (H x W x D) 2000 x 800 x 1200 mm, IP20, steel, black gray, 10630-028
Unit Price (€ / pc.)
2,490.3368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pre-configured, ready-to-use cabling cabinet for large amounts of cables, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabling rack | |
| Version | 42 U, high density | |
| Height | 2000 mm | |
| Width | 800 mm | |
| Depth | 1200 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |