10630-024 | SCHROFF

Server cabinet, 42 U, side by side, (H x W x D) 2000 x 800 x 1200 mm, IP20, steel, black gray, 10630-024

Order No.: 85H0200
EAN: 4036088222474
MPN:
10630-024
Series: Varistar CP
10630-024 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,682.66 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,682.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,682.66 €
Preconfigured, ready-to-use bayed cabinet, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
Filter Property Value
Product type server cabinet
Version 42 U, side by side
Height 2000 mm
Width 800 mm
Depth 1200 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15