10630-023 | SCHROFF
Server cabinet, 42 U, side by side, (H x W x D) 2000 x 600 x 1200 mm, IP20, steel, black gray, 10630-023
Unit Price (€ / pc.)
1,414.6363 € *
Standard delivery time from the manufacturer is: 2 Weeks
Preconfigured, ready-to-use bayed cabinet, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 42 U, side by side | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 1200 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |