10630-021 | SCHROFF
Server cabinet, 42 U, with rollers, (H x W x D) 2000 x 600 x 1200 mm, IP20, steel, black gray, 10630-021
Unit Price (€ / pc.)
1,749.9664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pre-configured, ready-to-use cabinet with integrated casters, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 42 U, with rollers | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 1200 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |