10170-016 | SCHROFF
Shelf unit, 9 U, (H x W x D) 423.4 x 496.4 x 341.8 mm, steel, 10170-016
Order No.: 85H0139
EAN: 4036088107696
MPN:
10170-016
Unit Price (€ / pc.)
375.0047 € *
Standard delivery time from the manufacturer is: 1 Week
Suitable for ongoing vibrations, shock, high temperatures, and high humidity. Multiple racks can be stacked or mounted in series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf unit | |
| Version | 9 U | |
| Height | 423.4 mm | |
| Width | 496.4 mm | |
| Depth | 341.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |