10170-014 | SCHROFF
Shelf unit, 3 U, (H x W x D) 156.7 x 496.4 x 341.8 mm, steel, 10170-014
Order No.: 85H0137
EAN: 4036088107672
MPN:
10170-014
Unit Price (€ / pc.)
257.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Suitable for ongoing vibrations, shock, high temperatures, and high humidity. Multiple racks can be stacked or mounted in series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf unit | |
| Version | 3 U | |
| Height | 156.7 mm | |
| Width | 496.4 mm | |
| Depth | 341.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |