10170-013 | SCHROFF
Shelf unit, 6 U, (H x W x D) 290 x 252.65 x 341.8 mm, steel, 10170-013
Order No.: 85H0136
EAN: 4036088107665
MPN:
10170-013
Unit Price (€ / pc.)
305.2945 € *
Standard delivery time from the manufacturer is: 1 Week
Suitable for ongoing vibrations, shock, high temperatures, and high humidity. Multiple racks can be stacked or mounted in series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf unit | |
| Version | 6 U | |
| Height | 290 mm | |
| Width | 252.65 mm | |
| Depth | 341.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |