10149-337 | SCHROFF

Outdoor cabinet, 29 U, modular, with double door, fan, (H x W x D) 1530 x 1300 x 630 mm, IP55, steel, light gray, 10149-337

Order No.: 85H0134
EAN: 4036088215643
MPN:
10149-337
10149-337 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,674.2083 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,674.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,674.2083 €
Telecom and Railway applications require sophisticated electronics in outdoor setups. nVent SCHROFF Outdoor cabinets shield such electronic components from extreme weather and vandalism, ensuring operational continuity. Modular contruction allows multiple configurations in size and function along with multiple cooling options.
Technical specifications
Filter Property Value
Product type outdoor cabinet
Version 29 U, modular, with double door, fan
Height 1530 mm
Width 1300 mm
Depth 630 mm
Material steel
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes