10149-334 | SCHROFF
Outdoor cabinet, 29 U, modular, with one door, fan, (H x W x D) 1530 x 700 x 730 mm, IP55, steel, light gray, 10149-334
Order No.: 85H0132
EAN: 4036088700002
MPN:
10149-334
Unit Price (€ / pc.)
2,677.8332 € *
Standard delivery time from the manufacturer is: 7 Weeks
Telecom and Railway applications require sophisticated electronics in outdoor setups. nVent SCHROFF Outdoor cabinets shield such electronic components from extreme weather and vandalism, ensuring operational continuity. Modular contruction allows multiple configurations in size and function along with multiple cooling options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outdoor cabinet | |
| Version | 29 U, modular, with one door, fan | |
| Height | 1530 mm | |
| Width | 700 mm | |
| Depth | 730 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |