10130-325 | SCHROFF
Cabinet, 42 U, (H x W x D) 2100 x 600 x 800 mm, IP55, steel, black gray, 10130-325
Unit Price (€ / pc.)
10,433.6939 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10,433.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,433.6939 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an LHX5 / LHX10 cooler fitted in the bottom directly on the 19” uprightsl. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 42 U | |
| Height | 2100 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |