10130-300 | SCHROFF
Cabinet, 42 U, with one door, cooler mounted on the left, bottom feed, (H x W x D) 2100 x 800 x 1200 mm, steel, black gray, 10130-300
Unit Price (€ / pc.)
14,348.2822 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14,348.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14,348.2822 €
The Varistar LHX + liqud cooled cabinets are designed to deliver localized energy efficient cooling to the equipment in installations where the ambient air is not filtered or temperature controlled. It incorporates an SHX 30 cooler fitted to the left side panel. Warm air is pulled from the rear pleanum of the cabinet, cooled in the air / liquid heat exchanger, and supplied into the front plenum. The sealed cabinet assures no air is exchanged with the ambient and the noise emissions remain at a low level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 42 U, with one door, cooler mounted on the left, bottom feed | |
| Height | 2100 mm | |
| Width | 800 mm | |
| Depth | 1200 mm | |
| Material | steel | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |