10130-261 | SCHROFF
Data/network cabinet, 52 U, 3 compartments, (H x W x D) 2450 x 800 x 1000 mm, IP20, steel, black gray, 10130-261
Unit Price (€ / pc.)
4,203.0443 € *
Standard delivery time from the manufacturer is: 3 Weeks
Colocation cabinets with 3 compartments in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data/network cabinet | |
| Version | 52 U, 3 compartments | |
| Height | 2450 mm | |
| Width | 800 mm | |
| Depth | 1000 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |