10130-229 | SCHROFF
Frame, 47 U, (H x W x D) 2200 x 300 x 1200 mm, steel, black gray, 10130-229
Unit Price (€ / pc.)
1,617.7574 € *
Standard delivery time from the manufacturer is: 3 Weeks
The narrow 300 mm / 12" width Varistar Slim-Line frame is designed to accomodate the SHX 30 In-Row cooler for seamles integration into Varistar aisle containments. Incl. cover for top, with connection plate at the bottom, front panel and rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 47 U | |
| Height | 2200 mm | |
| Width | 300 mm | |
| Depth | 1200 mm | |
| Material | steel | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |