10130-205 | SCHROFF

Data/network cabinet, 42 U, 2 compartments, (H x W x D) 2000 x 800 x 1000 mm, IP20, steel, black gray, 10130-205

Order No.: 85H0081
EAN: 4036088215193
MPN:
10130-205
10130-205 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,217.4863 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,217.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,217.4863 €
Colocation cabinets with 2 compartments in RAL 7021 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Filter Property Value
Product type data/network cabinet
Version 42 U, 2 compartments
Height 2000 mm
Width 800 mm
Depth 1000 mm
Material steel
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes