10130-198 | SCHROFF
EMC cabinet, 38 U, with shock absorber, (H x W x D) 1800 x 600 x 800 mm, IP55, steel, gray, 10130-198
Order No.: 85H0076
EAN: 4036088133688
MPN:
10130-198
Unit Price (€ / pc.)
8,252.2454 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet with MIL901D, IP 55 and EMC compliance for extreme seismic and mobile conditions with shock absorbers. The cabinets are suitable for Army, Navy and Air Force applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC cabinet | |
| Version | 38 U, with shock absorber | |
| Height | 1800 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |