10130-189 | SCHROFF
Seismic cabinet, 38 U, (H x W x D) 1900 x 600 x 800 mm, IP20, steel, light gray/black gray, 10130-189
Order No.: 85H0073
EAN: 4036088133633
MPN:
10130-189
Unit Price (€ / pc.)
2,680.237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cabinet with IP 55 and EMC compliance for extreme seismic environments tested to Bellcore zone 4 with a dynamic load-carrying capacity of 250 kg. Customised solutions with higher loading are available. The cabinet is widely used for ICT applications in earthquake-prone areas, construction and shipping facilities, airports, railways and much more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seismic cabinet | |
| Version | 38 U | |
| Height | 1900 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |