10130-111 | SCHROFF
Server cabinet, 47 U, side by side shelf, (H x W x D) 2200 x 600 x 1000 mm, IP20, steel, light gray/black gray, 10130-111
Unit Price (€ / pc.)
   1,444.6838 €  *  
   Standard delivery time from the manufacturer is: 3 Weeks 
  Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans. 
  Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Product type | server cabinet | |
| Version | 47 U, side by side shelf | |
| Height | 2200 mm | |
| Width | 600 mm | |
| Depth | 1000 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP20 | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | FR | 
| Customs tariff number | 94032080 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |