10130-076 | SCHROFF
Server cabinet, 24 U, free standing shelf, (H x W x D) 1200 x 600 x 900 mm, IP20, steel, light gray/black gray, 10130-076
Unit Price (€ / pc.)
1,456.7028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Basic rack to support cabling and networking equipment. Cooling via convection or top cover fans.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 24 U, free standing shelf | |
| Height | 1200 mm | |
| Width | 600 mm | |
| Depth | 900 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |