10117-539 | SCHROFF
Cabinet, 43 U, with front and rear door, (H x W x D) 2020 x 600 x 600 mm, IP40, steel, black gray, 10117-539
Order No.: 85H0013
EAN: 4036088077340
MPN:
10117-539
Unit Price (€ / pc.)
2,270.3891 € *
Standard delivery time from the manufacturer is: 2 Weeks
Aluminium cabinet with front glass door and steel rear door, with load capacity of 400 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 43 U, with front and rear door | |
| Height | 2020 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |